EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Housing, Plug, Pitch - 3 mm, Poles - 2, Rows - 1, Polyamide, Pack of 10 pieces200875-0002

200875-0002 - Housing, Plug, Pitch - 3 mm, Poles - 2, Rows - 1, Polyamide, Pack of 10 pieces

  304-37-171
  200875-0002
1619679
 :Molex

New to us
Housing, Plug, Pitch - 3 mm, Poles - 2, Rows - 1, Polyamide, Pack of 10 pieces

 

200875-0002 - Housing, Plug, Pitch - 3 mm, Poles - 2, Rows - 1, Polyamide, Pack of 10 pieces

  304-37-171
  200875-0002
1619679
 :Molex

 
Plug 
2 
1 
3 mm
Micro-Fit TPA 

 

 

 

  • Micro-Fit 3.0 Connector Systems offers a 3.00mm pitch
  • Terminal position assurance
  • Blind-mating and compliant pin features

 

 
 
   

 

  China (CN)
  3 Gram
  127 x 75 x 10 MM
  8536901000
  39121402