Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

43640-0301 - Housing, Plug, Poles - 3, Rows - 1, Molex

Distrelec Article Number: 300-65-139
Manufacturer Part Number: 43640-0301
Housing, Plug, Poles - 3, Rows - 1

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 0,3689

(incl. VAT)

EUR 0,31

(exc. VAT)
10 +
EUR  0,31
100 +
EUR  0,25
500 +
EUR  0,197
10 min order
Product specifications
Plug
3
1
3mm
Micro-Fit 3.0
Polyamide
UL 94V-0
Yes
Yes
105°C
-40°C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Connector system with 3.00 mm pitch
  • For cable-to-cable and cable-to-board applications
  • Equipped with positive locking
  • Polarized housing
  • The connector family is suitable for both signal and voltage feed, up to 5 A per pin
  • SMD pin header is even supplied on a reel for pick and place automatic mounting

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Singapore (SG)
Manufacturer Molex
Gross weight (incl. package) 0.5 Gram
Dimensions (incl. package) 17 x 10 x 5 MM
Customs number 8547200090
UNSPSC (v5.03) 39121402