Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

43025-0800 - Housing, Receptacle, Poles - 8, Rows - 2, Molex

Distrelec Article Number: 144-02-301
Manufacturer Part Number: 43025-0800
Housing, Receptacle, Poles - 8, Rows - 2

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 0,2868

(incl. VAT)

EUR 0,241

(exc. VAT)
5 +
EUR  0,241
500 +
EUR  0,2293
1000 +
EUR  0,2176
2500 +
EUR  0,206
5 min order
Product specifications
Receptacle
8
2
3mm
Micro-Fit 3.0
Polyamide
UL 94V-0
Yes
Yes
105°C
-40°C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Connector system with 3.00 mm pitch
  • For cable-to-cable and cable-to-board applications
  • Equipped with positive locking
  • Polarized housing
  • The connector family is suitable for both signal and voltage feed, up to 5 A per pin
  • SMD pin header is even supplied on a reel for pick and place automatic mounting

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Molex
Gross weight (incl. package) 0.7 Gram
Dimensions (incl. package) 14 x 13 x 11 MM
Customs number 8538909999
UNSPSC (v5.03) 39121402