1831564 - IC Socket, Beryllium Copper, Contacts - 8, 60V, 3A
Image is for illustrative purposes only. Please refer to product description.
1831564 - IC Socket, Beryllium Copper, Contacts - 8, 60V, 3A
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
RS PRO Screw Machine IC Socket The RS PRO screw machine IC pin socket has a pitch of 2.54mm, length of 10.16mm, a width of 10.16mm and depth of 3mm. It has a current rating of 3A and voltage rating of 60VAC/VDC. The socket features solid, precision turned sleeves with a closed bottom design to eliminate flux intrusion and solder wicking during soldering. The stamped spring copper insert provides an excellent connection and allows repeated insertion and withdrawals. The insulators are moulded of high temp thermoplastic. The inner contact has gold flash over nickel plating and the outer sleeve has tin over nickel plating. Features and Benefits - Anti-solder wicking design - Clip material beryllium copper - High pressure contacts - Machine insertable - Number of contacts 8 - Operating temperature for gold plated ranges between -55 °C and 105 °C - Operating temperature for tin plated ranges between -40 °C and 105 °C - Pin material brass - Precision stamped internal spring contacts - Through hole mounting type Certifications - UL94V-0 approved