Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
IGBT, 1.2kV, 160A, SOT-227BIXYN100N120C3
IXYN100N120C3 - IGBT, 1.2kV, 160A, SOT-227B, Ixys
302-53-453
IXYN100N120C3

New to us
IGBT, 1.2kV, 160A, SOT-227B

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Single 
160 A
1.2 kV
3.5 V
100 nA

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Ixys
Gross weight (incl. package) 35 Gram
Dimensions (incl. package) 38 x 26 x 5 MM
Customs number 8541100000
UNSPSC (v5.03) 32111609