Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
IGBT, 1.2kV, 58A, TO-247IXA33IF1200HB
IXA33IF1200HB - IGBT, 1.2kV, 58A, TO-247, Ixys
302-53-264
IXA33IF1200HB

New to us
IGBT, 1.2kV, 58A, TO-247

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
Single 
58 A
1.2 kV
2.1 V
500 nA

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Ixys
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 40 x 15 x 4 MM
Customs number 8541100000
UNSPSC (v5.03) 32111609