Price per piece

EUR  24,31

(exc. VAT)
1 +
EUR  24,31
5 +
EUR  23,58
25 +
EUR  23,00
50 +
EUR  21,62
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

1NO
1
Capacitive Touch Sensor
Momentary Function
10 mA
12 VDC
16.2 mm
Wire Lead
Panel Mount
Anodised Aluminium
LED
Green / Red
12 VDC
Black
IK10
IP68
IP69K
27 mm

Select attributes and click search to find other products that match your specification

MC Series
| Print this page
Report an error

Product details

  • Family information

    • No operating force required – ideal for repetitive applications
    • Activated by the touch of a finger – even with surgeon gloves
    • Long life operation – 50 million of cycles
  • Additional information

    Country of origin Tunisia (TN)
    Manufacturer Bulgin
    Gross weight (incl. package) 20.0 Gram
    Dimensions (incl. package) 70 x 25 x 25 MM
    Customs number 8536501199
    UNSPSC (v5.03) 30211913
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice