Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Inductor, SMD, 4.7mH, 300mA, 700mOhmB82792C2475N365

B82792C2475N365 - Inductor, SMD, 4.7mH, 300mA, 700mOhm

158-65-640
B82792C2475N365
2469881
Manufacturer:EPCOS

Inductor, SMD, 4.7mH, 300mA, 700mOhm

Image is for illustrative purposes only. Please refer to product description.

B82792C2475N365 - Inductor, SMD, 4.7mH, 300mA, 700mOhm

158-65-640
B82792C2475N365
2469881
Manufacturer:EPCOS

Product specifications
4.7 mH
-30 ... 50 % 
Ferrite 
700 mOhm
300 mA

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Current-compensated annular core choke with ferrite core
  • Plastic housing, flame retardant (UL94-V0)
  • Double-wound
  • Electroplated connections

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Republic of Korea (KR)
Manufacturer EPCOS
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 24 x 14 x 8 MM
Customs number 8504500090
UNSPSC (v5.03) 32121702