Industrial Computer, RevPi Connect 4, Ethernet / RS485 / USB 3.0, Cortex A72, 1.5GHz, RAM 4GB, 32GB FlashPR100378
PR100378 - Industrial Computer, RevPi Connect 4, Ethernet / RS485 / USB 3.0, Cortex A72, 1.5GHz, RAM 4GB, 32GB Flash
303-89-632
PR100378
2713627
Manufacturer:Revolution Pi
Image is for illustrative purposes only. Please refer to product description.
PR100378 - Industrial Computer, RevPi Connect 4, Ethernet / RS485 / USB 3.0, Cortex A72, 1.5GHz, RAM 4GB, 32GB Flash
303-89-632
PR100378
2713627
Manufacturer:Revolution Pi
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Digital input channels: 1
- Digital output channels: 1
- Ethernet: 8 Gbps
Previous Article Number
Additional information
Country of origin Germany (DE)
Manufacturer Revolution Pi
Gross weight (incl. package) 273 Gram
Dimensions (incl. package) 111 x 96 x 45 MM
Customs number 8471500000
UNSPSC (v5.03) 23000000
EAN 4260498391929