Business
Private
EURexc. VAT
Infrared Thermometer 12:1 -30 ... 400°C Type K -50 ... 500°CTESTO 830-T2

TESTO 830-T2 - Infrared Thermometer 12:1 -30 ... 400°C Type K -50 ... 500°C, Testo

176-25-486
TESTO 830-T2

Infrared Thermometer 12:1 -30 ... 400°C Type K -50 ... 500°C

Image is for illustrative purposes only. Please refer to product description.

TESTO 830-T2 - Infrared Thermometer 12:1 -30 ... 400°C Type K -50 ... 500°C, Testo

176-25-486
TESTO 830-T2

Product specifications
2 
-50 °C
500 °C
1.5 °C
-30 °C

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Batteries are to be ordered separately

Delivery Note

Zawiera instrukcję obsługi NIE/FRA/WŁO/ANG

Family Information

  • Fast infrared thermometer with 1-point laser marking (model T2, 2-point laser marking)
  • 10:1 Optic (Model T2, 12:1 Optic)
  • Emission measurement with external thermoelement sensor (Testo 830-T2)
  • Illuminated display
  • Adjustable acoustic/optical alarm
  • Emission adjustable from 0.2...1.0

Legislation and compliance

REACH Regulation
SVHC 20837-86-9Lead cyanamidate7439-92-1Lead
SCIP SSNf90f7ab6-c295-4150-bbd2-961a5f830cd3

Additional information

Country of origin China (CN)
Manufacturer Testo
Gross weight (incl. package) 303 Gram
Dimensions (incl. package) 115 x 45 x 280 MM
Customs number 9025190090
UNSPSC (v5.03) 41112210
EAN 4029547011696