Business
Private
EURexc. VAT
Infrared Thermometer 12:1 -50 ... 600°C Type K -50 ... 1000°CIR267

IR267 - Infrared Thermometer 12:1 -50 ... 600°C Type K -50 ... 1000°C, Extech Instruments

301-79-415
IR267

Infrared Thermometer 12:1 -50 ... 600°C Type K -50 ... 1000°C

Image is for illustrative purposes only. Please refer to product description.

IR267 - Infrared Thermometer 12:1 -50 ... 600°C Type K -50 ... 1000°C, Extech Instruments

301-79-415
IR267

Product specifications
3 
-50 °C
1000 °C
2 %
-50 °C

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Kit contents: IR thermometer, Type K temperature probe, 9 V battery

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Gross weight (incl. package) 326 Gram
Dimensions (incl. package) 286 x 165 x 50 MM
Customs number 9025190090
UNSPSC (v5.03) 41112210
EAN 793950422670