Business
Private
EURexc. VAT
Infrared Thermometer 30:1 -30 ... 400°C Type K -50 ... 500°CTESTO 830-T4 SET

TESTO 830-T4 SET - Infrared Thermometer 30:1 -30 ... 400°C Type K -50 ... 500°C, Testo

302-24-319
TESTO 830-T4 SET

Infrared Thermometer 30:1 -30 ... 400°C Type K -50 ... 500°C

Image is for illustrative purposes only. Please refer to product description.

TESTO 830-T4 SET - Infrared Thermometer 30:1 -30 ... 400°C Type K -50 ... 500°C, Testo

302-24-319
TESTO 830-T4 SET

Product specifications
2 
-50 °C
500 °C
1.5 °C
-30 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Kit Contents:
Infrared thermometer, Testo 830-T2 with 2-point laser marking
Leather cover
9V battery

Family Information

This Universal TESTO infrared thermometer is the fast and precise measurement of surface temperatures in craft and industry

For most types of IR temperature measuring like walls, windows, heating element and floors

  • Fast data acquisition
  • 2-point laser to the measurement spot marker
  • Quick response surface temperature sensor with spring-mounted cross-strip
  • Adjustable alarm limits
  • Acoustic and optical alarm if the limit is exceeded
  • Good handling by ''Gun design''
  • Illuminated display
  • Adjustable emissivity (0.1... 1.0)
  • Measuring contact with 1700s temperature sensor
  • Determination of emissivity with external TC sensors

Legislation and compliance

REACH Regulation
SVHC 20837-86-9Lead cyanamidate7439-92-1Lead

Additional information

Country of origin China (CN)
Manufacturer Testo
Gross weight (incl. package) 547 Gram
Dimensions (incl. package) 172 x 50 x 368 MM
Customs number 9025190090
UNSPSC (v5.03) 41112210