Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Infrared Thermometer 50:1 -40 ... 800°C Type K -270 ... 1372°CFLUKE 568-EX

FLUKE 568-EX - Infrared Thermometer 50:1 -40 ... 800°C Type K -270 ... 1372°C

110-57-485
FLUKE 568-EX
Manufacturer:Fluke

Infrared Thermometer 50:1 -40 ... 800°C Type K -270 ... 1372°C

Image is for illustrative purposes only. Please refer to product description.

FLUKE 568-EX - Infrared Thermometer 50:1 -40 ... 800°C Type K -270 ... 1372°C

110-57-485
FLUKE 568-EX
Manufacturer:Fluke

Product specifications
2 
-270 °C
1372 °C
1 %
-40 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Multifunction thermometer with infrared and contact measurement for Ex environments
  • Meets intrinsically safe certifications in Class I Div 1 and Div 2 or Zone 1 and 2 hazardous environments
  • Multi-language interface (user select)
  • Measure small objects from further away, with a distance-to-spot ratio of 50:1
  • Measures MIN, MAX, AVG, DIF temperature
  • Compatible with all type K plug-in measuring sensors
  • Included K-type thermocouple bead probe -40...260 °C

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 1140 Gram
Dimensions (incl. package) 260 x 195 x 75 MM
Customs number 9025190090
UNSPSC (v5.03) 41112210
EAN 95969666138