Business
Private
EURexc. VAT
Infrared Thermometer Kit 12:1 -35 ... 500°C Type K -150 ... 1350°C1446600

1446600 - Infrared Thermometer Kit 12:1 -35 ... 500°C Type K -150 ... 1350°C, RS PRO

304-05-275
1446600

New to us
Infrared Thermometer Kit 12:1 -35 ... 500°C Type K -150 ... 1350°C

Image is for illustrative purposes only. Please refer to product description.

1446600 - Infrared Thermometer Kit 12:1 -35 ... 500°C Type K -150 ... 1350°C, RS PRO

304-05-275
1446600

Product specifications
1 
-150 °C
1350 °C
1 °C
-35 °C

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Included:
Type K surface temperature probe, Type T surface clamp temperature probe, manual, battery, carrying case

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 766 Gram
Dimensions (incl. package) 350 x 165 x 115 MM
Customs number 9025190090
UNSPSC (v5.03) 41112210
EAN 5056279056342