Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inlet Combi-Module, C14, 10A, 250VAC, BlackRND 465-00786
RND 465-00786 - Inlet Combi-Module, C14, 10A, 250VAC, Black, RND
301-22-456
RND 465-00786

Inlet Combi-Module, C14, 10A, 250VAC, Black

Image is for illustrative purposes only. Please refer to product description.

2 min order
Product specifications
Quick Connect Terminal, 6.3 mm 
None 
105 °C
Panel Mount 
10 A / 250 V 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Cable mount re-wireable inlet connector with a polyamide body
  • For use with desktop computers, monitors, printers, office equipment, professional photo/video & audio equipment

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 24 Gram
Dimensions (incl. package) 52 x 33 x 33 MM
Customs number 8536699099
UNSPSC (v5.03) 26121536
EAN 653415248347