Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Insulating Sleeve, 11.12mm, Black, PVCP1057/16 BK005

P1057/16 BK005 - Insulating Sleeve, 11.12mm, Black, PVC

304-45-155
P1057/16 BK005
8211630
Manufacturer:Alpha Wire

New to us
Insulating Sleeve, 11.12mm, Black, PVC

Image is for illustrative purposes only. Please refer to product description.

P1057/16 BK005 - Insulating Sleeve, 11.12mm, Black, PVC

304-45-155
P1057/16 BK005
8211630
Manufacturer:Alpha Wire

Product specifications
11.12 mm
UL 198 
31.5 kV/mm
1 m
Black 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • PVC hose for insulation of outlets on transformers, component pins etc.
  • Flexible, oil-resistant
  • Self-extinguishing in accordance with UL VW-1
  • Manufactured according to UL standard 224, CSA standard 198, MIL-I-631D and NEMA

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Alpha Wire
Gross weight (incl. package) 1384 Gram
Dimensions (incl. package) 428 x 315 x 151 MM
Customs number 8546901000
UNSPSC (v5.03) 26121603