Business
Private
EURExc. Vat
Insulation-Stripping Pliers, 2.8mm, 160mmMINI-DUO NO. 150

MINI-DUO NO. 150 - Insulation-Stripping Pliers, 2.8mm, 160mm

180-83-059
MINI-DUO NO. 150
Manufacturer:Weicon

Insulation-Stripping Pliers, 2.8mm, 160mm

Image is for illustrative purposes only. Please refer to product description.

MINI-DUO NO. 150 - Insulation-Stripping Pliers, 2.8mm, 160mm

180-83-059
MINI-DUO NO. 150
Manufacturer:Weicon

Product specifications
160 mm
6 mm²
2.8 mm
0.5 mm²

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fully insulated stripping tool for round cables
  • No adjustment of cross-section required; Sensor system
  • Adjustable stripping length
  • Integrated side trimmer
  • Stripped length 8...20 mm

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Weicon
Gross weight (incl. package) 128 Gram
Dimensions (incl. package) 75 x 35 x 190 MM
Customs number 8203200000
UNSPSC (v5.03) 27111503
EAN 4024596001209