1 min order
Interface Cable 30GMUC-30GM-R2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Range up to 6 m
- Very small blind range
- Structural forms M30 (version 30GM) or cuboid / Varikont (version U9)
- Measuring range can be adjusted by means of learning plug-in (30GM) resp. DIL switch (U9)
- Switch outputs PNP (E6, E2) can be freely programmed for switching point- or window operation
- Analog output (IU) 4...20 mA or 0...10 V, rising or falling ramp as well as test window can be arranged anywhere in the capture area of the sensor
- High resolution through 12 Bit D/A converter
- Switching power and sensitivity can be adjusted
- Temperature compensation
- LED's for power-on (green) and switching status (yellow)
- Synchronization input for multiplex or common mode operation of up to 5 ultrasonic sensors
- Sensor head can be replaced 5 times (version U9)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 1167
Paper catalogue
2013/14 p. 1491
Additional information
Country of origin Germany (DE)
Manufacturer Pepperl+Fuchs
Gross weight (incl. package) 58.2 Gram
Dimensions (incl. package) 145 x 145 x 30 MM
Customs number 8544429090
UNSPSC (v5.03) 41111938