Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Interface Card 3x FireWire PCIEX-6450
EX-6450 - Interface Card 3x FireWire PCI, Exsys
125-16-502
EX-6450

No longer available. View product category

Interface Card 3x FireWire PCI

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Bus:PCI
Profile:Normal
FireWire:2x ext./1x int.
FireWire800:-
Operating system:Windows 98SE/ME/2000/XP/Server 2003/Vista, Linux, MacOS

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • FireWire (1394A): 400 Mbps (50 MB/s)
  • FireWire800 (1394B): 800 Mbps (100 MB/s)
  • For 32-bit/5 V and 64-bit/3.3 V PCI slots

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Exsys
Gross weight (incl. package) 104 Gram
Dimensions (incl. package) 225 x 140 x 30 MM
Customs number 8473302000
UNSPSC (v5.03) 43172009
EAN 4718359064500