Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Interface Card, RS232, DB25 Female, PCIeCP-102EL-DB9M

CP-102EL-DB9M - Interface Card, RS232, DB25 Female, PCIe, Moxa

Distrelec Article Number: 125-73-536
Manufacturer Part Number: CP-102EL-DB9M
Interface Card, RS232, DB25 Female, PCIe

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
2 
RS232 
DB25 Female 
PCIe 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Serial interface cards for RS232/422/485
  • PCI cards for 32-bit/5 V and 64-bit/3.3 V PCI slots
  • Model C218Turbo: Integrated RISC processor takes the strain off the PC processor
  • Surge protection = overvoltage protection for all signal wires
  • Isolation protection = signals electrically isolated via optocouplers
  • Drivers for all standard operating systems
  • Package includes: Manual (English), driver software, Moxa software
  • 5-year warranty

Legislation and compliance

REACH Regulation
SVHC 1303-86-2 (Diboron trioxide)|1317-36-8 (Lead monoxide (lead oxide))|80-05-7 4,4'-isopropylidenediphenol|872-50-4 (1-Methyl-2-pyrrolidone)

Additional information

Country of origin Taiwan (TW)
Manufacturer Moxa
Gross weight (incl. package) 410 Gram
Dimensions (incl. package) 277 x 200 x 56 MM
Customs number 8473302000
UNSPSC (v5.03) 43172009