Business
Private
EURExc. Vat
Interface IC BiSS / SPI / Parallel Port TSSOP-24IC-MB3 TSSOP24

IC-MB3 TSSOP24 - Interface IC BiSS / SPI / Parallel Port TSSOP-24

173-50-848
IC-MB3 TSSOP24
Manufacturer:IC Haus

Interface IC BiSS / SPI / Parallel Port TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

IC-MB3 TSSOP24 - Interface IC BiSS / SPI / Parallel Port TSSOP-24

173-50-848
IC-MB3 TSSOP24
Manufacturer:IC Haus

Product specifications
BiSS 
Parallel port 
SPI 
BiSS Interface Master 
BiSS 
20 mA
3 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Applications: Bidirectional communication in multi-sensor systems, linear path measurement systems and encoders, motor feedback systems

Family Information

  • Bidirectional BiSS communication with up to 3 sensors
  • Support for SSI protocol for unidirectional data transmission
  • Automatic compensation for transfer delays
  • 3 parameterizable slave areas
  • Alternative serial data transfer via SPI-compatible microcontroller interface

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer IC Haus
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 7 x 2 MM
Customs number 8542399000
UNSPSC (v5.03) 32101620