1 min order
DC / AC Inverter 10 ... 16.5V 120W Euro Type C (CEE 7/16) PlugRND WT-12S-12E
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- For converting 12 VDC or 24 VDC to 230 VAC
- Switching, pure sine-shaped wave output voltage
- For sourcing 230 V devices from automobiles or boats' electrical system
- Especially suited for devices such as laptops, measuring instruments
- Equipped with USB port 5V/500mA
- Protected against short-circuit, over-voltage, overload and over-temperature
- Cigarette lighter plug for connection
- 230V outlet with euro connector (class II)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
**Please note this product is now branded ‘RND’ but was formally branded ‘Nordic Power’. Both brands are trademarks of Distrelec, but we have decided to move forward with ‘RND’ only. You will notice ‘RND’ has been added to the MPN, the product however is identical, manufactured in the factory using the same process, therefore all technical specifications and performance levels remain the same.**
Previous Article Number
Paper catalogue
2016/17 p. 1565
Paper catalogue
2013/14 p. 1110
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 672 Gram
Dimensions (incl. package) 257 x 155 x 54 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004
EAN 653415289876