1 min order
Inverter + USB Port 5V -> 230V 300W ... 12V 300W DE Type F (CEE 7/3) SocketHQ-INV300WU-12
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Inverter for 12 V batteries in a car or boat. The 12 V DC voltage is converted to 230 V AC voltage. 230 V devices can be used anywhere thanks to this inverter! The converter boasts a very high peak output. The converter also features a USB port. Delicate USB devices such as MP3 players and digital cameras can be used anywhere.
- Continuous output power: 300 watts
- Peak power output: 600 watts
- Input: DC 10-15 V
- Output: AC 230 V
- USB output: 5 V
- Output voltage form: modified sine wave
- Output frequency: 50 Hz
- Current consumption standby: < 0.36 A
- Efficiency: 90%
- Cooling: by air convection
- Protection: output short-circuit protector
- Battery reverse polarity protection (via fuse)
Previous Article Number
Additional information
Country of origin China (CN)
Manufacturer HQ
Gross weight (incl. package) 1129 Gram
Dimensions (incl. package) 215 x 140 x 85 MM
Customs number 8504408590
UNSPSC (v5.03) 39121004
EAN 5412810116478