Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
IR-Window, 69mm, IP67IRW-3
IRW-3 - IR-Window, 69mm, IP67, FLIR
301-16-396
IRW-3

No longer available. View product category

IR-Window, 69mm, IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
69 mm
IP67 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

The FLIR IRW-Series inspection windows allow for fast, efficient inspections of electrical gear by eliminating the need to remove panel covers or open electrical cabinets. 

IR Windows add a protective barrier between you and energized equipment to reduce the risk of arc flash.  

They also help keep you in compliance with NFPA 70E requirements and may allow you to reduce the amount of personal protective equipment (PPE) needed. 

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer FLIR
Gross weight (incl. package) 0.39 Kilogram
Dimensions (incl. package) 130 x 140 x 42 MM
Customs number 9027500000
UNSPSC (v5.03) 31242002