Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Infrared Window, 68mm, IP65FLK-075-CLKT
FLK-075-CLKT - Infrared Window, 68mm, IP65, Fluke
176-67-770
FLK-075-CLKT

Infrared Window, 68mm, IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
68 mm
Temperature Measurement & Thermal Imaging 
IP65 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Supplied including TORX cover wrench

Family Information

  • Make your switchgear and switch cabinets infrared transparent from the outside
  • Quadraband™: Multispectral optics for UV, IR, visual and IR-Fusion transparency for flexible inspections
  • Crystal inserts with diameter of 50, 75 or 100 mm diameter
  • KWIK-Twist for rapid unlocking and magnetic retention
  • Protection class NEMA type 3/12 and IP65 for installation indoors and outdoors

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 338 Gram
Dimensions (incl. package) 205 x 160 x 40 MM
Customs number 7020008000
UNSPSC (v5.03) 31242002
EAN 95969495851