Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Isolating Transformer 230 VAC - 230 VAC 150VASMTT 150

SMTT 150 - Isolating Transformer 230 VAC - 230 VAC 150VA

156-14-525
SMTT 150
2835973
Manufacturer:Block

Isolating Transformer 230 VAC - 230 VAC 150VA

Image is for illustrative purposes only. Please refer to product description.

SMTT 150 - Isolating Transformer 230 VAC - 230 VAC 150VA

156-14-525
SMTT 150
2835973
Manufacturer:Block

Product specifications
230 VAC 
230 VAC 
150 VA
50 Hz
60 Hz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Interference protection isolating transformer for measuring and testing devices according DIN VDE 0551, EN 60 742, IEC 742
  • Good attenuation properties against high frequency interference and impulses
  • Low magnetic 50 Hz scatter field
  • Low leakage current, high isolation resistance
  • Encapsulated, cast in insulant housing
  • Network connection line 2 m with European connector
  • Output side protective contact box, 2-pole (without protective contact)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Block
Gross weight (incl. package) 3700 Gram
Dimensions (incl. package) 325 x 240 x 231 MM
Customs number 8504318090
UNSPSC (v5.03) 39121004