Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Isolating Transformer 230 VAC - 230 VACPVM900 230/230V
PVM900 230/230V - Isolating Transformer 230 VAC - 230 VAC, Tufvassons Transformator
156-26-940
PVM900 230/230V

Isolating Transformer 230 VAC - 230 VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
230 VAC 
860 VA
3.6 A
50 Hz
Series:PVM Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Galvanically isolated primary and secondary IC
  • Dual-insulated design (class II), earthing not needed
  • For permanent installation by a qualified electrician
  • Screw terminal connection
  • With resettable circuit breaker on primary or secondary side
  • Enclosure of self-extinguishing thermoplastic
  • Manufacturing standard EN61558

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 12135 Gram
Dimensions (incl. package) 290 x 180 x 180 MM
Customs number 8504318090
UNSPSC (v5.03) 39121004