1 min order
Isolating Transformer 230 VAC - 115 VACAFM1500 230/115V
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Earthed design (class I)
- Primary side: 2 m mains cable with earthed plug
- Secondary side: 3 pole American outlet
- With resettable circuit breaker on the primary side
- Enclosure of aluminium
- Manufacturing standard EN61558
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 1574
Paper catalogue
2013/14 p. 1024
Additional information
Country of origin Sweden (SE)
Manufacturer Tufvassons Transformator
Gross weight (incl. package) 17500 Gram
Dimensions (incl. package) 380 x 210 x 190 MM
Customs number 8504318090
UNSPSC (v5.03) 39121004