1 min order
Isolating Transformer 230 VAC - 230 VACPFM301 230/230VM
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- For connecting earth protected equipment to unearthed electricity outlet
- Ensures personal protection in unearthed environment
- Eliminates dangerous voltage from the connected equipment
- Transient dampening qualities
- Secondary cartridge fuse (300 VA); resettable circuit breaker (600 VA)
- Fuse trips when isolation fault occurs in the connected equipment
- Dual-insulated (class II), shall not be earth protected
- Primary side: 2 m mains cable with euro plug
- Secondary side: 1x Schuko-outlet (300 VA); 2x Schuko-outlets (600 VA)
- Manufacturing standard: EN61558
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 1574
Additional information
Country of origin China (CN)
Manufacturer Tufvassons Transformator
Gross weight (incl. package) 4290 Gram
Dimensions (incl. package) 227 x 150 x 125 MM
Customs number 8504318090
UNSPSC (v5.03) 39121004