1 min order
Junction Box, 4mm², 95x95x60mm, Cable Entries 9, PolypropyleneCOMBI 407 GREY
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- High-quality material of the COMBI® junction boxes is UV- and ozone resistant, therefore for inside as well as outside installations
- High protection class IP66. With cable gland even IP67
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Terminals / poles 4 mm²
- Fixing 4 internal openings
- Cable diameter 3 ... 12 mm
Previous Article Number
Additional information
Country of origin Germany (DE)
Manufacturer WISKA LTD
Gross weight (incl. package) 131 Gram
Dimensions (incl. package) 95 x 95 x 57 MM
Customs number 8538909999
UNSPSC (v5.03) 39121432