Business
Private
EURExc. Vat
LAN Cable LSZH / FRNC CAT7 4x2x0.13mm² S/FTP Grey 100m181146

181146 - LAN Cable LSZH / FRNC CAT7 4x2x0.13mm² S/FTP Grey 100m

301-76-751
181146
Manufacturer:Dätwyler Cables

LAN Cable LSZH / FRNC CAT7 4x2x0.13mm² S/FTP Grey 100m

Image is for illustrative purposes only. Please refer to product description.

181146 - LAN Cable LSZH / FRNC CAT7 4x2x0.13mm² S/FTP Grey 100m

301-76-751
181146
Manufacturer:Dätwyler Cables

Product specifications
43 pF/m
5.8 mm
S/FTP 
LAN Cable 
8 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Uninet patch cables are flexible twisted-pair data cables suitable for use as patch cables or device connection cables.

  • Sheath: PVC or halogen-free polyolefin (FRNC/LSOH)
  • U/UTP: Unshielded
  • S/UTP: Overall copper braid shield
  • S/FTP: Overall copper braid shield, foil shields for pairs

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Dätwyler Cables
Gross weight (incl. package) 3700 Gram
Dimensions (incl. package) 440 x 440 x 80 MM
Customs number 8544499390
UNSPSC (v5.03) 26121609