L2062XA - LAN Peak and Average Power Sensor 10MHz ... 18GHz
301-50-473
L2062XA
Manufacturer:Keysight
Image is for illustrative purposes only. Please refer to product description.
L2062XA - LAN Peak and Average Power Sensor 10MHz ... 18GHz
301-50-473
L2062XA
Manufacturer:Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Frequency range: 10 MHz ... 18 GHz
- Power range: -70 ... +26 dBm
- Connector type: N-type plug
Previous Article Number
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 1.225 Kilogram
Dimensions (incl. package) 490 x 260 x 210 MM
Customs number 9030337000
UNSPSC (v5.03) 41112202