Business
Private
EURexc. VAT
All
Cart
All
LAN Transformer SMD, 10G Base-T, PoE+, 1:1, 600mA, 120uHTM7008NL

TM7008NL - LAN Transformer SMD, 10G Base-T, PoE+, 1:1, 600mA, 120uH, Taoglas

303-67-742
TM7008NL

Offer
New
LAN Transformer SMD, 10G Base-T, PoE+, 1:1, 600mA, 120uH

Image is for illustrative purposes only. Please refer to product description.

TM7008NL - LAN Transformer SMD, 10G Base-T, PoE+, 1:1, 600mA, 120uH, Taoglas

303-67-742
TM7008NL

Product specifications
15.2 mm
-3 dB
1:1 
13.7 mm
0 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Taoglas
Gross weight (incl. package) 0.5 Gram
Dimensions (incl. package) 14 x 16 x 6 MM
Customs number 8504312190
UNSPSC (v5.03) 39121000