Business
Private
EURexc. VAT
All
Cart
All
LAN Transformer SMD, 1G Base-T, PCMCIA, 1:1, 350mA, 320uHTM82453NL

TM82453NL - LAN Transformer SMD, 1G Base-T, PCMCIA, 1:1, 350mA, 320uH, Taoglas

303-67-744
TM82453NL

Offer
LAN Transformer SMD, 1G Base-T, PCMCIA, 1:1, 350mA, 320uH

Image is for illustrative purposes only. Please refer to product description.

TM82453NL - LAN Transformer SMD, 1G Base-T, PCMCIA, 1:1, 350mA, 320uH, Taoglas

303-67-744
TM82453NL

Product specifications
9.7 mm
-1 dB
1:1 
16.6 mm
0 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer Taoglas
Gross weight (incl. package) 0.5 Gram
Dimensions (incl. package) 16 x 10 x 3 MM
Customs number 8504312190
UNSPSC (v5.03) 39121000