Business
Private
EURExc. Vat
Laser Diode Module 70 mA 10 uA ... 2500 uAIC-WKL MSOP8

IC-WKL MSOP8 - Laser Diode Module 70 mA 10 uA ... 2500 uA

173-50-883
IC-WKL MSOP8
2884595
Manufacturer:IC Haus

Laser Diode Module 70 mA 10 uA ... 2500 uA

Image is for illustrative purposes only. Please refer to product description.

IC-WKL MSOP8 - Laser Diode Module 70 mA 10 uA ... 2500 uA

173-50-883
IC-WKL MSOP8
2884595
Manufacturer:IC Haus

Product specifications
CW 
Laser Diode 
2.4 V
6 V
-40 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Triggering ICs for CW laser diodes
  • Regulated average laser current and integrated protection functions
  • Simple laser power setting using an external resistor
  • Power driver and monitor amplifier for direct connection to the laser diode
  • Start-up and temperature protection; protective diodes guard against ESD destruction
  • IC-WJ: Drivers for continuous and pulse operation at 300 kHz, with input signal monitoring, monitor currents 50...500 uA.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer IC Haus
Gross weight (incl. package) 0.006 Gram
Dimensions (incl. package) 5 x 5 x 1 MM
Customs number 8542399000
UNSPSC (v5.03) 32101619