Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

LCX200COM - LCR Meter, Bench, 100GOhm, 100H, 500kHz, Rohde & Schwarz

Distrelec Article Number: 303-19-411
Manufacturer Part Number: LCX200COM
Alias LCX200
OfferNew to us
LCR Meter, Bench, 100GOhm, 100H, 500kHz

Image is for illustrative purposes only. Please refer to product description.

Price per piece

EUR 16.957,50

(incl. VAT)

EUR 14.250,00

(exc. VAT)
1 +
EUR  16.755,00
EUR  14.250,00
(Save 15 %)
Promotion valid until 31/12/2023
1 min order
Product specifications
Bench
500kHz
100mOhm
100GOhm
1uH
100H
TFT
Touchscreen
100 ... 240 V
LCRGXZYBQDθRDCMN
Set of power cablesQuick start guide
LCX

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH RegulationNo SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 8.15 Gram
Dimensions (incl. package) 510 x 260 x 570 MM
Customs number 9030890000
UNSPSC (v5.03) 41113630
EAN 4250138110584