Business
Private
EURExc. Vat
Cart

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

NCP1117ST50T3G - LDO Voltage Regulator 5V 1A SOT-223

Distrelec Article Number: 300-50-462
Manufacturer Part Number: NCP1117ST50T3G
Manufacturer:onsemi

No longer available. View alternative products

LDO Voltage Regulator 5V 1A SOT-223

Image is for illustrative purposes only. Please refer to product description.

NCP1117ST50T3G - LDO Voltage Regulator 5V 1A SOT-223

Distrelec Article Number: 300-50-462
Manufacturer Part Number: NCP1117ST50T3G
Manufacturer:onsemi

No longer available

Price per piece

EUR 0,6006

  (Incl. VAT)

EUR 0,5047

  (Exc. Vat)

1 +5 +50 +200 +400 +
EUR   0,5047
EUR   0,4353
EUR   0,3792
EUR   0,3224
EUR   0,2672
1 min order
Product specifications
1 
5 V
1.07 V
1 A
6.7 mV

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer onsemi
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 8 x 6 x 4 MM
Customs number 8542399000
UNSPSC (v5.03) 32101630

Alternative

Similar
LDO Voltage Regulator 5V 1A SOT-223
LDO Voltage Regulator 5V 1A SOT-223
EUR 12,08 (Exc. Vat)