EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

LDO Voltage Regulator 5V 1A SOT-223NCP1117ST50T3G

NCP1117ST50T3G - LDO Voltage Regulator 5V 1A SOT-223

  304-45-668
  NCP1117ST50T3G
8022130
 :onsemi

New to us
LDO Voltage Regulator 5V 1A SOT-223

 

NCP1117ST50T3G - LDO Voltage Regulator 5V 1A SOT-223

  304-45-668
  NCP1117ST50T3G
8022130
 :onsemi

 
1 
5 V
1.07 V
1 A
6.7 mV

 

 

 

 
 
   

 

  Malaysia (MY)
  6 Gram
  139 x 81 x 12 MM
  8542399000
  32101630