1 min order
Rechargeable Battery, Lead-Acid, 12V, 1.3Ah, Blade Terminal, 4.8 mmLC-R121R3PG
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Warning
Hazard Statements
- H200:Unstable explosive
- H225:Highly flammable liquid and vapour
- H310:Fatal in contact with skin
Supplemental Hazard Information
- EUH070:Toxic by eye contact.
- EUH201:Contains lead. Should not be used on surfaces liable to be chewed or sucked by children.
- EUH210:Safety data sheet available on request.
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 1475
Paper catalogue
2013/14 p. 1044
Additional information
Country of origin China (CN)
Manufacturer Panasonic Industry Europe
Gross weight (incl. package) 590 Gram
Dimensions (incl. package) 100 x 50 x 55 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 4016138004342