Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

LED Bulb 28V 18mA BA9s WhiteLB2601C28W

LB2601C28W - LED Bulb 28V 18mA BA9s White

304-46-159
LB2601C28W
296836
Manufacturer:Bailey Lights

New to us
LED Bulb 28V 18mA BA9s White

Image is for illustrative purposes only. Please refer to product description.

LB2601C28W - LED Bulb 28V 18mA BA9s White

304-46-159
LB2601C28W
296836
Manufacturer:Bailey Lights

Product specifications
5 lm
9 mm
White 
50000 h 
28 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Bailey Lights
Gross weight (incl. package) 2600 Gram
Dimensions (incl. package) 31 x 14 x 14 MM
Customs number 8541410000
UNSPSC (v5.03) 32111503
EAN 8714681101032