Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Buzzer with Acknowledgment Button 450 Red Continuous 24VDC 80dBA IP65 Panel Mount450.100.55
450.100.55 - LED Buzzer with Acknowledgment Button 450 Red Continuous 24VDC 80dBA IP65 Panel Mount, Werma
133-66-457
450.100.55

LED Buzzer with Acknowledgment Button 450 Red Continuous 24VDC 80dBA IP65 Panel Mount

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Continuous 
Continuous 
80 dBA
24 V
DC 
Standards Met:CEUL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • LED continuous lights combined with buzzer in continuous tone
  • For command and signal device program M 22
  • Central fastening for bore 22.5 mm
  • Version 450 with acknowledgement
  • Potential-free output to
  • Low current intake
  • Connection via plug with screw terminal

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Werma
Gross weight (incl. package) 54 Gram
Dimensions (incl. package) 75 x 50 x 50 MM
Customs number 8531807000
UNSPSC (v5.03) 46171606
EAN 4049787006375