Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Driver, 50W, 24V, IP20OTI-DALI-50/220-240/24-4CH-DT6/8-G3
OTI-DALI-50/220-240/24-4CH-DT6/8-G3 - LED Driver, 50W, 24V, IP20, Osram
303-72-958
OTI-DALI-50/220-240/24-4CH-DT6/8-G3

Offer
LED Driver, 50W, 24V, IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
50 W
24 V
264 V
198 V
1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Versatile DALI window driver due to flexible output characteristic
  • Very high efficiency
  • Protection of the system thanks to thermal management and Smart Control
  • High-quality dimming of 1 ... 100% by amplitude dimming
  • Automatic Constant Lumen Output setting (CLO)
  • Feedback of power consumption and operating hours

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Bulgaria (BG)
Manufacturer Osram
Gross weight (incl. package) 194 Gram
Dimensions (incl. package) 345 x 35 x 22 MM
Customs number 8504408390
UNSPSC (v5.03) 32111503