Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LED Light Bar, 600mm, 24VDC, 8.6W, 770lm, 6500K, 1m, CableCWA6S-24-CD

CWA6S-24-CD - LED Light Bar, 600mm, 24VDC, 8.6W, 770lm, 6500K, 1m, Cable, Patlite

Distrelec Article Number: 303-17-542
Manufacturer Part Number: CWA6S-24-CD
LED Light Bar, 600mm, 24VDC, 8.6W, 770lm, 6500K, 1m, Cable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
600 mm
1 m
6500 K
Daylight 
22 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Patlite
Gross weight (incl. package) 519 Gram
Dimensions (incl. package) 690 x 80 x 65 MM
Customs number 8539520000
UNSPSC (v5.03) 32111503