Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Light Pipe, 6.2mm, 1, Clear, Pack of 5 pieces1282.1200

1282.1200 - Light Pipe, 6.2mm, 1, Clear, Pack of 5 pieces

304-44-644
1282.1200
8795920
Manufacturer:Mentor

New to us
Light Pipe, 6.2mm, 1, Clear, Pack of 5 pieces

Image is for illustrative purposes only. Please refer to product description.

1282.1200 - Light Pipe, 6.2mm, 1, Clear, Pack of 5 pieces

304-44-644
1282.1200
8795920
Manufacturer:Mentor

Product specifications
Round 
Clear 
1 
6.2 mm
Clear 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Compatible with SMD SIDELEDs, SMD TOPLEDs or SMD CHIPLEDs
  • Simple application through pressing in front panel bore
  • LED-similar radiating surface (spherical), flush with front panel (counter-sunk head) or even display surface with bevel for improvement of visualization
  • Diameter of radiating surface 3.2 and 5 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Mentor
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 116 x 74 x 12 MM
Customs number 3926909790
UNSPSC (v5.03) 32111503
EAN 5059045723738