Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Lighting Transformer 230 VAC 2x 12 VACSIM 300
SIM 300 - Lighting Transformer 230 VAC 2x 12 VAC, Block
156-00-062
SIM 300

Lighting Transformer 230 VAC 2x 12 VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
230 VAC 
2x 12 VAC 
300 VA
60 Hz
91 %
Series:SIM Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Protection type II
  • Integrated short-circuit and over-voltage protection
  • Double voltages for series or parallel switching
  • Screw connection terminals with integrated pull relief
  • Thorough impregnation by cast resin
  • Fastening: hole break-through in terminal connection box

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Block
Gross weight (incl. package) 5005 Gram
Dimensions (incl. package) 250 x 130 x 130 MM
Customs number 8504318090
UNSPSC (v5.03) 39121002