Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Lightning/Surge Arrester 80A Poles IP202801164
2801164 - Lightning/Surge Arrester 80A Poles IP20, Phoenix Contact
300-82-990
2801164
VAL-MS-T1/T2 600DC-PV/2+V-FM

No longer available. View product category

Lightning/Surge Arrester 80A Poles IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
80 A
DIN Rail Mount 
IP20 
98.7 mm
65.7 mm
Standards Met:EN 50539-11 2013

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Increased safety, thanks to compliance with standard EN 50539-11
  • Integrated rotating latch
  • Easy replacement, thanks to plug-in arresters
  • Optimum inverter protection
  • Visual status indicator
  • Protection against mismatching

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 370 
Dimensions (incl. package) 109 x 80 x 60 MM
Customs number 8536303099
UNSPSC (v5.03) 39121617
EAN 4046356714297