Business
Private
EURExc. Vat
Linear Potentiometer Position Sensor Voltage Divider 250mm 0.05% 10kOhm Pivot Head Mount Connector, M8, 3-Pin IP54 TEXTEX-0250-415-002-101

TEX-0250-415-002-101 - Linear Potentiometer Position Sensor Voltage Divider 250mm 0.05% 10kOhm Pivot Head Mount Connector, M8, 3-Pin IP54 TEX

303-83-164
TEX-0250-415-002-101
Manufacturer:Novotechnik

Linear Potentiometer Position Sensor Voltage Divider 250mm 0.05% 10kOhm Pivot Head Mount Connector, M8, 3-Pin IP54 TEX

Image is for illustrative purposes only. Please refer to product description.

TEX-0250-415-002-101 - Linear Potentiometer Position Sensor Voltage Divider 250mm 0.05% 10kOhm Pivot Head Mount Connector, M8, 3-Pin IP54 TEX

303-83-164
TEX-0250-415-002-101
Manufacturer:Novotechnik

Product specifications
0.05 %
10 kOhm
20 %
Voltage Divider 
250 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Novotechnik
Gross weight (incl. package) 233 Gram
Dimensions (incl. package) 532 x 100 x 27 MM
Customs number 8533401000
UNSPSC (v5.03) 32121603