Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

CR2032PH35-1 - Lithium Battery, PCB, Lithium, CR2032, 3V, 210mAh

169-27-560
CR2032PH35-1
Manufacturer:Sony

Lithium Battery, PCB, Lithium, CR2032, 3V, 210mAh

Image is for illustrative purposes only. Please refer to product description.

CR2032PH35-1 - Lithium Battery, PCB, Lithium, CR2032, 3V, 210mAh

169-27-560
CR2032PH35-1
Manufacturer:Sony

Product specifications
3 V
210 mAh
CR2032 
Lithium 
PCB Pins 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Button-cell lithium batteries for PCB mounting, horizontal type

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Sony
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 20 x 20 x 5 MM
Customs number 8506509090
UNSPSC (v5.03) 26111700