Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Logic Module 8DI (4D/A) 4DO 28.8VDC6ED10521MD000BA6
6ED10521MD000BA6 - Logic Module 8DI (4D/A) 4DO 28.8VDC, Siemens
125-70-463
6ED10521MD000BA6

No longer available. View product category

Logic Module 8DI (4D/A) 4DO 28.8VDC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
8 
4 
0 ... 10 VDC 
Relay 
4 
Standards Met:CECSAFMIEC 61131MarineUL ListedVDE 0631

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Logic module with menu control, choice of integral control or indicator unit
  • Modular structure: basic unit with and without display and digital or analogue extensions
  • Communications module for AS interface slave or Instabus EIB
  • Operating voltages: 12 VDC, 24 VAC/DC and 115/230 VAC/DC
  • Programmable by direct input, PC software (COM) or memory module
  • Inputs digital or analogue, outputs transistor or relay
  • Integral password protection and storage
  • Maximum of 200 functional blocks (LOGO! 12/24RCE and 230RCE 400 functional blocks), 24 markers and 3 special markers
  • 8 basic logical functions
  • LOGO! 12/24RCE and 230RCE: Networking of up to 8 devices via Ethernet interface

Legislation and compliance

Additional information

Country of origin China (CN)
Manufacturer Siemens
Gross weight (incl. package) 240 Gram
Dimensions (incl. package) 100 x 74 x 80 MM
Customs number 8537109899
UNSPSC (v5.03) 43171810
EAN 6940408100091