1 min order
LED Magnifying Glass Lamp with Table Clamp, 152mm, 1.75x, F, Glass, Euro Type C (CEE 7/16) PlugRND 550-00123
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Family Information
Inspect, design and assemble your project with illumination for optimal visibility. Featuring super bright 60 ultra-efficient SMD LEDs
- Super bright 60 ultra-efficient SMD LEDs
- Equipped with strong internal springs in the arm
- Covered arm for full protection
- Heavy duty metal G-clamp
- Colour temperature 6000 ... 6500 K
- Luminous flux 950 lumen
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 3000 Gram
Dimensions (incl. package) 720 x 270 x 90 MM
Customs number 8524110000
UNSPSC (v5.03) 41111714
EAN 653415238478